Image similar
Clinometer
JN2100
9.2 V DC
30 V DC
9.2 - 30 V DC
70 mA
0°
360°
0 - 360 °
0.1°
2
0.5°
M12
2x M12 connector
Horizontal
CAN
-40 °C
85 °C
90 mm
62 mm
33.2 mm
Yes
1 pc(s)
not relevant
Datasheet 3321524 ifm Electronic Clinometer JN2100 JN2100 Reading range: 0 - 360 ° CAN M12
User & Safety Instructions 3321524 ifm Electronic Clinometer JN2100 JN2100 Reading range: 0 - 360 ° CAN M12