• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Clinometer JN2101 JN2101 Reading range: -45 - 45 ° CAN M12

Image similar
Product type
Clinometer
Max. operating voltage
30 V DC
Reading range (max.)
45 °
Connector
M12
Type
JN2101
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm JN2101 inclination sensor

  • Precise measurement of inclination angles in X- and Y-direction
  • High accuracy of measurement over the entire angle range in two axes
  • Adjustable zero-point teach, counting direction and limiting frequency
  • Compact and robust housing
  • Powerful CAN interface for a variety of communication tasks

Technical specifications

  • Dimensions [mm] 90 x 62 x 33.2
  • Terminating resistor: Yes; (internal ; parameterizable)
  • Number of CAN interfaces: 1
  • Number of measuring axes - tilt measurement: 2
  • Display: Preoperational Mode: 1 x LED, green; Operational Mode: 1 x LED, green flashing; Error: 1 x LED, red
  • Resolution tilt [°]: 0.01; (parameterizable)
  • Functional principle inclination: Static
  • Precision tilt [°]: ≤ ± 0.01; (Absolute)
  • Hysteresis slope [°]: ≤ ± 0.05
  • Diagnostics measuring principle: MEMS capacitive
  • Ambient temperature-1 [°C]: -40...85
  • Application: High-precision inclination measurement in 2 axles for mobile applications
  • Standby delay time [s]: 300; (Warm-up time; Max. Initialisation time:1000 m)
  • Operating voltage [V]: 9.2... 30 DC
  • Mounting position: Horizontal
  • Weight [g]: 415,500
  • Cut-off frequency - tilt measurement [Hz]: 0.5...10; (parameterizable)
  • Communication interface: CAN
  • Storage temperature [°C]: -40...85
  • Max. Power consumption 405; (9.2 V DC; -40 °C)
  • Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
  • MTTF: 372
  • Standard: Conformity to ECE R 10, REV. 5; ISO 7637-3: 2007-07
  • Protocol - CAN: CANopen
  • PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
  • Protection class III
  • Plug connection: CAN-In pin layout: 0063 - plug connection: 1 x M12; coding: A / CAN-Out - pin layout: 0017 - plug connection: 1 x M12; coding: A
  • Power consumption 70; (24 V DC, 25 °C)
  • Temperature coefficient [1/K]: ≤ ± 0.0008°
  • Polarity reversal protected: Yes
  • Reverse polarity protection: Yes
  • Version - CAN: CIA DS301 V4.2.0; DSP-410 V2.0.0; CIA 306 V1.3.0
  • Repeatability [°]: ≤ ± 0.01
  • Angle range - tilt measurement [°]: -45…45
Product type

Clinometer

Type

JN2101

Min. operating voltage

9.2 V DC

Max. operating voltage

30 V DC

Operating voltage

9.2 - 30 V DC

Operating current

70 mA

Reading range (min.)

-45°

Reading range (max.)

45°

Reading range

-45 - 45 °

Resolution

0.01°

No. of axles

2

Accuracy ±

0.01°

Connector

M12

Features

LED indicator

Mounting type

Horizontal

Interfaces

CAN

Min. temperature

-40 °C

Max. temperature

85 °C

Length

90 mm

Width

62 mm

Height

33.2 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321626 ifm Electronic Clinometer JN2101 JN2101 Reading range: -45 - 45 ° CAN M12

User & Safety Instructions

User & Safety Instructions 3321626 ifm Electronic Clinometer JN2101 JN2101 Reading range: -45 - 45 ° CAN M12

Description

Ifm JN2101 inclination sensor

This text is machine translated.