• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Cylinder sensor Magnetic MK5100 MK5100 shielded PNP (L x W x H) 25 x 25 x 6.5 mm

Image similar
Product type
Cylinder sensor
Max. operating voltage
30 V DC
Contact type
1 maker
Outputs
PNP
Model
Magnetic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm MK5100 cylinder sensor with GMR cell

  • Self-locking fixing for quick installation and easy adjustment
  • Simply inserted from above in the groove
  • Very good cable strain relief by attaching to the cable outlet
  • Well visible indication of the switching state
  • Very high switching frequency

Technical specifications

  • Dimensions [mm] 25 x 5 x 6.5
  • Reaction sensitivity [MT]: 2.8
  • Display: Switch status 1 x LED, yellow
  • Ambient temperature-1 [°C]: -25...85
  • Short-circuit protection version: Synchronised
  • Output function: Closer
  • Operating voltage [V]: 10... 30 DC
  • Continuous current carrying capacity of the switching output DC [mA]: 100
  • Flush mounting type: Flush mounting
  • Electrical version: PNP
  • Weight [g]: 28,200
  • Hysteresis [mm]: < 1.5
  • Cable: 2 m, PUR; 3 x 0.14 mm²
  • Short-circuit protection: Yes
  • Max. Standby delay time [ms]: 30
  • max. Voltage drop switch output DC [V]: 2.5
  • Mounting type: Fixing eccentric with combined head slit / hexagon socket SW 1.5
  • MTTF: 3694
  • Test mark (special cases): CCC
  • Reproducibility [mm]: < 0.2
  • Switching frequency DC [Hz]: 10000
  • Protection class IP 65; IP 67
  • Protection class III
  • Current consumption: < 10
  • Crossing speed [m/s]: > 10
  • Overload-proof: Yes
  • Reverse polarity protection: Yes
  • Cylindrical design: T-nut cylinder
Product type

Cylinder sensor

Type

MK5100

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

1 maker

Outputs

PNP

Enclosure material

PA

Model

Magnetic

Installation type

shielded

Connector

Cable, open end

Cable length

2 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

85 °C

IP65

IP67

Length

25 mm

Width

25 mm

Height

6.5 mm

Depth

5 mm

Dim

(L x W x H) 25 x 25 x 6.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3317002 ifm Electronic Cylinder sensor Magnetic MK5100 MK5100 shielded PNP (L x W x H) 25 x 25 x 6.5 mm

User & Safety Instructions

User & Safety Instructions 3317002 ifm Electronic Cylinder sensor Magnetic MK5100 MK5100 shielded PNP (L x W x H) 25 x 25 x 6.5 mm

Description

Ifm MK5100 cylinder sensor with GMR cell

This text is machine translated.