• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Cylinder sensor Magnetic MR0119 MR0119 shielded PNP (L x W) 30.5 mm x 5 mm

Image similar
Product type
Cylinder sensor
Max. operating voltage
50 V DC
50 V AC
Contact type
1 maker
Outputs
PNP
Model
Magnetic
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cylinder sensor

Type

MR0119

Min. operating voltage

5 V DC

5 V AC

Max. operating voltage

50 V DC

50 V AC

Operating voltage

5, 5 - 50, 50 V DC, V AC

Contact type

1 maker

Outputs

PNP

Model

Magnetic

Installation type

shielded

Connector

M8

Cable length

0.3 m

Features

LED indicator

Min. temperature

-25 °C

Max. temperature

70 °C

IP65

IP67

Length

30.5 mm

Width

5 mm

Depth

6.5 mm

Dim

(L x W) 30.5 mm x 5 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3316310 ifm Electronic Cylinder sensor Magnetic MR0119 MR0119 shielded PNP (L x W) 30.5 mm x 5 mm

User & Safety Instructions

User & Safety Instructions 3316310 ifm Electronic Cylinder sensor Magnetic MR0119 MR0119 shielded PNP (L x W) 30.5 mm x 5 mm