• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic DN0220 DN0220 Amplifier 1 pc(s)

Image similar
Product type
Amplifier
Type
DN0220
Connection
Plug & Clip
Output (voltage)
240 V AC. 24 V DC
Output (current)
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm DN0220 switch amplifier

  • Reliable switching of high currents or alternating currents
  • Integrated wide-range power supply for sensor supply
  • Particularly space-saving design
  • Pluggable screw terminals simplify the mounting
  • With PNP or NPN control

Technical specifications

  • Number of inputs and outputs: Number of relay outputs: 2
  • Number of relay outputs: 2
  • Number of channels: 2
  • Display: Power supply: 1 x LED, green; Output: 2 x LED, yellow; Error: 1 x LED, red
  • Ambient temperature-1 [°C]: -20...60
  • Application: Power supply and signal evaluation
  • Input switching digital inputs PNP/NPN
  • Housing: Terminal rail housing
  • Weight [g]: 240,500
  • Auxiliary power for DC [V] sensors: 24; (SEL, ± 10 %, 2 x ≤ 150 mA)
  • Insulation resistance [V]: 9
  • Field connection / Terminals: 4 x pin contact strips; 5.0 mm pitch
  • Contact rating 4 A (240 V AC, 24 V DC); (resistive load)
  • Storage temperature [°C]: -25...70
  • Max. Height above NN [m]: 3000
  • Max. Power consumption AC [W]: 11
  • Max. Permissible relative humidity [%]: 80; (40°C: 50 non-condensing)
  • Mounting type: Mounting rail; (TH35 EN 60715)
  • MTTF: 215
  • Nominal frequency AC [Hz]: 50...60
  • Nominal voltage AC [V]: 110...240
  • Nominal voltage tolerance [%]: > 20
  • Nominal voltage tolerance 2 [%]: 20...10
  • Protection class IP 20
  • Protection class IP 20 terminals
  • Pollution level 2; (≤ 240 V AC)
Type

DN0220

Product type

Amplifier

Connection

Plug & Clip

Output (voltage)

240 V AC. 24 V DC

Output (current)

4 A

Input signal (current)

PNP/NPN

Content

1 pc(s)

RoHS-compliant

Yes

Max. ambient temperature

60 °C

Min. ambient temperature

-20 °C

Operating voltage U(B)

110...240 V AC

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320210 ifm Electronic DN0220 DN0220 Amplifier 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320210 ifm Electronic DN0220 DN0220 Amplifier 1 pc(s)

Description

Ifm DN0220 switch amplifier

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?