• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic DTE805 RFID module DTE805 1 pc(s)

Image similar
Product type
RFID module
Type
DTE805
Min. operating voltage
19.2 V DC
Max. operating voltage
28.8 V DC
Operating voltage
19.2 - 28.8 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm DTE805 RFID compact device

  • RFID module
  • 865...868 (ETSI) MHz
  • Ethernet
  • 113 x 118.6 x 50 mm
  • Ambient temperature -20...55 °C
  • IP 67

Technical specifications

  • Dimensions [mm] 113 x 118.6 x 50
  • Display: Power supply: 1 x LED, green; LED bar display: 4 x LED, yellow number of tags in the field; Status: 2 x LED, green / red fieldbus interface; Status: 2 x LED, green / yellow Ethernet
  • Ambient temperature-1 [°C]: -20...55
  • Operating frequency [MHz]: 865...868 (ETSI)
  • Operating voltage [V]: 19.2... 28.8 DC
  • Radio approval for: EU/RED; India
  • Weight [g]: 734,200
  • Communication interface: Ethernet
  • Storage temperature [°C]: -25...80
  • Power consumption [W]: 8.6
  • Protocol - Ethernet - Internet of Things: MQTT JSON
  • RFID-standard EPC Class1 GEN2/ISO 18000-63
  • IP 67 protection
  • Protection class III
  • Transmission power ERP [mW]: 120; (maximum: 200 )
  • Plug connection: Ethernet - pin layout: 0139 - connector: 2 x M12; code: D / power supply - pin layout: 0063 - connector: 1 x M12; code: A
  • Current consumption: 500
  • Current carrying capacity per output [mA]: 100; (max.)
  • Transfer rate – Ethernet – Internet of Things 10 Mbit/s; 100 Mbit/s.
  • Transfer standard - Ethernet - Internet of Things: 10Base-T; 100Base-TX
  • Type of use - Ethernet - Internet of Things: Data transfer; parameterization
Product type

RFID module

Type

DTE805

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321962 ifm Electronic DTE805 RFID module DTE805 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321962 ifm Electronic DTE805 RFID module DTE805 1 pc(s)

Description

Ifm DTE805 RFID compact device

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?