• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic DV1002 LED strip DV1002 1 pc(s)

Image similar
Product type
LED strip
Type
DV1002
Min. operating voltage
21.4 V DC
Max. operating voltage
26.4 V DC
Operating voltage
21.4 - 26.4 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm DV1002 LED strip RGBW

  • LEDs in the colors red, green, blue and white can be activated via individual connections
  • Extremely robust, fully cast design with protection class IP 68
  • Curved or straight mounting
  • High light yield through powerful LEDs

Technical specifications

  • Dimensions [mm] 515 x 14.2 x 4.5
  • Display: Indication of machine conditions: LED, multi-colored RGB; mounting light: LED, white
  • Ambient temperature-1 [°C]: -20...45
  • Application: Signaling of machine states
  • Operating voltage [V]: 21.4... 26.4 DC
  • Input connection digital inputs 24 V PNP
  • Colour temperature [K]: 4000
  • Weight [g]: 72,400
  • Cable 0.3 m
  • Luminous flux [lm]: Red: 101.2; green: 188.8; blue: 37; white: 285.2
  • Max. Height above NN [m]: 4000
  • Max. Permissible relative humidity [%]: 90
  • Rated voltage DC [V]: 24; (according to SEL/PEL)
  • Protection class:IP 68
  • Plug connection: Pin layout: 0063 - connector: M12; coding: A.
  • Current consumption: 800
  • Type. Life span [h]: 30000
  • Pollution level: 2
  • IEC 62471; IEC 62031
Product type

LED strip

Type

DV1002

Min. operating voltage

21.4 V DC

Max. operating voltage

26.4 V DC

Operating voltage

21.4 - 26.4 V DC

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3320688 ifm Electronic DV1002 LED strip DV1002 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3320688 ifm Electronic DV1002 LED strip DV1002 1 pc(s)

Description

Ifm DV1002 LED strip RGBW

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?