• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic DX2055 Digital display

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Digital display

Reading type

Pressure

Type

DX2055

Display technology

LCD, graphic

IP65

Recess width

91 mm

Recess height

43 mm

Dim

(L x W x H) 112 x 116 x 48 mm

Weight

318.000 g

Max. operating voltage

30 V DC

Min. operating voltage

18 V DC

Features

Colour display

Recess depth

116 mm

Width

116 mm

Height

48 mm

Length

112 mm

Interfaces

IO-Link

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3321254 ifm Electronic DX2055 Digital display

User & Safety Instructions

User & Safety Instructions 3321254 ifm Electronic DX2055 Digital display

What kind of Digital Panel Meters are you looking for?