
ifm Electronic E10013 Sensor/actuator connector M18 Socket, right angle No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Type
E10013
- Product type
Sensor/actuator connector
- Connector type
Socket, right angle
- Connector standard
Sensor connector
- Connection side A
M18
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V DC/AC
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M18
- Thread type (wiring and installation)
M18
- Coding
A
- Contact surface
Gold plated
- max. cross section
0.75 mm²
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
E10013
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3315485 ifm Electronic E10013 Sensor/actuator connector M18 Socket, right angle No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315485 ifm Electronic E10013 Sensor/actuator connector M18 Socket, right angle No. of pins (RJ): 4 1 pc(s)










