• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E10155 Stopper tappet E10155 1 pc(s)

Image similar
Product type
Stopper tappet
Type
E10155
Content
1 pc(s)
RoHS-compliant
Yes
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E10155 Stopper

  • Reliable protection with a mechanical stop
  • Resistant to high operating forces
  • Robust design for use in harsh industrial environments
  • Enables material-independent switching

Our service for you

Technical specifications

  • Design: For design, Ø 6.5 mm, Sn = 1mm b
  • Actuating force [N]: 4.9...7845
  • Weight [g]: 44,400
Product type

Stopper tappet

Type

E10155

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3317836 ifm Electronic E10155 Stopper tappet E10155 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3317836 ifm Electronic E10155 Stopper tappet E10155 1 pc(s)

Description

Ifm E10155 Stopper

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?