
Technical specifications
- Type
E11144
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V DC/AC
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
7.5 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Min. cross section
0.34 mm²
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Manufacturer part #
E11144
- Content
1 pc(s)
- Cable Ø
7.5 mm
- Cable Ø (max.)
7.5 mm
- Cable Ø up to
4 mm
- Cable Ø range
4 - 7.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315441 ifm Electronic E11144 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315441 ifm Electronic E11144 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)










