
Technical specifications
- Packaging type
Piece
- Type
E11190
- Product type
Recessed plug
- Connector type
Plug, straight
- Connection side A
M8
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
0.5 m
- Jacket material
PVC
- Nominal voltage
45 V AC
70 V DC
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
M8 plug
- Thread type connection side
M8
- Coding
A
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
E11190
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315442 ifm Electronic E11190 Recessed plug M8 Plug, straight 0.5 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315442 ifm Electronic E11190 Recessed plug M8 Plug, straight 0.5 m No. of pins (RJ): 4 1 pc(s) Piece










