
ifm Electronic E11228 Cable connection M12 Plug, straight, Socket, straight 0.15 m No. of pins (RJ): 4, 8 1 pc(s)
Technical specifications
- Type
E11228
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
8
- Cable length
0.15 m
- Jacket material
PUR
- Nominal voltage
30 V AC
36 V DC
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
6.2 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- max. cross section
0.25 mm²
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Manufacturer part #
E11228
- Content
1 pc(s)
- Cable Ø
6.2 mm
- Cable Ø (max.)
6.2 mm
- Cable Ø range
6.2 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3317157 ifm Electronic E11228 Cable connection M12 Plug, straight, Socket, straight 0.15 m No. of pins (RJ): 4, 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3317157 ifm Electronic E11228 Cable connection M12 Plug, straight, Socket, straight 0.15 m No. of pins (RJ): 4, 8 1 pc(s)










