
Technical specifications
- Type
E11250
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
1/2"
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Socket
- Thread type connection side
1/2"
- Coding
C
- Contact surface
Gold plated contacts
IP67
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
E11250
- Content
1 pc(s)
- Cable Ø
4.7 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316332 ifm Electronic E11250 Cable 1/2" Socket, straight 5 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3316332 ifm Electronic E11250 Cable 1/2" Socket, straight 5 m No. of pins (RJ): 5 1 pc(s)










