
ifm Electronic E11274 Cable connection M12 Plug, straight, Socket, right angle 2 m No. of pins (RJ): 4, 4 1 pc(s) Piece
Highlights & Details
Ifm E11274 connection cable
- For the connection of sensors with bayonet connectors
- For communication with programming devices
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
Technical specifications
- Ambient temperature-1 [°C]: -40...85
- Design: For communication with programming device PP2000
- Special feature: Halogen-free
- Operating voltage [V]: 9.6... 30 DC
- Weight [g]: 131,000
- Cable: 2 m, PUR, halogen-free, black, Ø 6 mm; 4 x 0.5 mm²
- IP 67 protection; (connection cable with socket: IP 67 / IP 69K)
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12, straight; coding: A; grip body: PA / socket - pin layout: 0033 - plug connection: 1 x bayonet, angled; grip body: Hytrel G-4774
- Material grip body PA / Hytrel G-4774
- Packaging type
Piece
- Type
E11274
- Product type
Cable connection
- Connector type
Plug, straight
Socket, right angle
- Connection side A
Bayonet
- Connection side B
M12
- No. of pins
4
4
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
30 V DC
- Connector cross-section (max.)
0.5 mm²
- Outside Ø
6 mm
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- max. cross section
0.5 mm²
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Seal type
Bayonet
- Manufacturer part #
E11274
- Content
1 pc(s)
- Cable Ø
6 mm
- Cable Ø (max.)
6 mm
- Cable Ø range
6 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316938 ifm Electronic E11274 Cable connection M12 Plug, straight, Socket, right angle 2 m No. of pins (RJ): 4, 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316938 ifm Electronic E11274 Cable connection M12 Plug, straight, Socket, right angle 2 m No. of pins (RJ): 4, 4 1 pc(s) Piece
Description
This text is machine translated.










