
Technical specifications
- Type
E11528
- Product type
Recessed plug
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
0.08 m
- Jacket material
PVC
- Nominal voltage
250 V DC/AC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type (wiring and installation)
M16
- Coding
A
- Features
PVC
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
E11528
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315502 ifm Electronic E11528 Recessed plug Plug, straight 0.08 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315502 ifm Electronic E11528 Recessed plug Plug, straight 0.08 m No. of pins (RJ): 4 1 pc(s)










