
Technical specifications
- Type
E11551
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M8
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
60 V AC
75 V DC
- Connector cross-section (max.)
0.38 mm²
- Outside Ø
5 mm
- Cross-section (sensor/actuator wiring)
0.38 mm²
- Connection
Plug
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Contact surface
Gold plated contacts
- Min. cross section
0.14 mm²
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
E11551
- Content
1 pc(s)
- Cable Ø
5 mm
- Cable Ø (max.)
5 mm
- Cable Ø up to
3 mm
- Cable Ø range
3 - 5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315503 ifm Electronic E11551 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315503 ifm Electronic E11551 Sensor/actuator connector M8 Plug, straight No. of pins (RJ): 4 1 pc(s)










