
ifm Electronic E11591 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 5, 5 1 pc(s) Piece
Highlights & Details
Ifm E11591 connection cable
- Reliable connection technology for CAN-bus subscribers
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Gold plated contacts for reliable electrical connections
Technical specifications
- Dimensions [mm] 14.5 x 14.5 x 48.5
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; bending radius with fixed laying: Min. 5 x cable diameter; traverse speed: Max. 3.3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 1 MIO.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -20...80
- Application: CAN-bus
- Special feature: Halogen-free; gold-plated contacts; shielded cable; suitable for drag chains
- OPERATING VOLTAGE [V]: < 30 AC / < 36 DC
- Weight [g]: 50,200
- Cable 2 - Cable: 0.3 m, PUR, halogen-free, violet, Ø 7.2 mm, shielded; twisted; 2 (RD) / 3 (BK): 2 x 0.25 mm² (19 x Ø 0.13 mm) / twisted / 2. - Cable: 0.3 m, PUR, halogen-free, violet, Ø 7.2 mm, shielded; twisted; 4 (WH) / 5 (BU): 2 x 0.34 mm² (19 x Ø 0.16 mm) / twisted / 2. - Cable: 0.3 m, PUR, halogen-free, violet, Ø 7.2 mm, shielded; 1: 1 x 0.34 mm² (19 x Ø 0.16 mm)
- Storage temperature [°C]: -40...80
- Protection class:IP 68
- Plug connection: 1.Plug - Pin layout: 0063 - Plug connection: 1 x M12, straight; Coding: A; Grip body: PUR; Locking: Die-cast zinc, nickel-plated; contacts: gold-plated; tightening torque: 0.5 Nm / 3.socket - pin layout: 0017 - plug connection: 1 x M12, straight; coding: A; grip body: PUR; locking: die-cast zinc, nickel-plated; contacts: gold-plated; tightening torque: 0.5 Nm
- Current carrying capacity total [A]: 4
- Material grip body: PUR
- Material swivel nut: Die-cast zinc, nickel-plated
- Packaging type
Piece
- Type
E11591
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Cable length
0.3 m
- Jacket material
PUR
- Nominal voltage
30 V AC
36 V DC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
7.2 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Plug
M12 socket
M12 plug
Socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact material
Gold plated contacts
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Suitable for drag chains
Halogen-free
Shielded
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Seal type
Screw-on
- Manufacturer part #
E11591
- Content
1 pc(s)
- Cable Ø
7.2 mm
- Cable Ø (max.)
7.2 mm
- Cable Ø range
7.2 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316875 ifm Electronic E11591 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 5, 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316875 ifm Electronic E11591 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 5, 5 1 pc(s) Piece
Description
This text is machine translated.










