
ifm Electronic E11657 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
E11657
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
45 V AC
70 V DC
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
8 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact surface
Gold plated
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
100 °C
- Manufacturer part #
E11657
- Content
1 pc(s)
- Cable Ø
8 mm
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315634 ifm Electronic E11657 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315634 ifm Electronic E11657 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece










