
Technical specifications
- Packaging type
Single
- Type
E11661
- Product type
Cable
- Connector type
Socket, straight
- Connection side A
1/2"
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
10 m
- Jacket material
PVC
- Nominal voltage
250 V DC/AC
- Outside Ø
5.2 mm
- Connection
Socket
- Coding
C
- Contact surface
Gold plated contacts
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
E11661
- Content
1 pc(s)
- Cable Ø
5.2 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316241 ifm Electronic E11661 Cable Socket, straight 10 m No. of pins (RJ): 3 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3316241 ifm Electronic E11661 Cable Socket, straight 10 m No. of pins (RJ): 3 1 pc(s) Single










