
Technical specifications
- Type
E11840
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V DC/AC
- Connector cross-section (max.)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Min. cross section
0.14 mm²
- Features
Industrial-grade
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Manufacturer part #
E11840
- Content
1 pc(s)
- Cable Ø (max.)
6 mm
- Cable Ø up to
3.5 mm
- Cable Ø range
3.5 - 6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315428 ifm Electronic E11840 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315428 ifm Electronic E11840 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 4 1 pc(s)










