
ifm Electronic E11974 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 4, 4 1 pc(s)
Highlights & Details
Ifm E11974 connection cable
- For changing the polarity of the supply voltage
- Durable, reliable sealing even with tool-free mounting
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Gold plated contacts for reliable electrical connections
Technical specifications
- Ambient temperature-1 [°C]: -25...85
- Design: For programmable sensors for connection to exchange the polarity of the supply voltage on pin 1 and pin 3
- Special feature: Silicone-free; halogen-free; gold-plated contacts
- OPERATING VOLTAGE [V]: < 250 AC / < 300 DC
- Weight [g]: 39,700
- Cable 2 - Cable: 0.3 m, PUR, halogen-free, black, Ø 4.7 mm; 4 x 0.34 mm² (42 x Ø 0.1 mm)
- Protection class:IP 68
- Silicone-free: Yes
- Plug connection: 1.Plug - Pin layout: 0001 - Plug connection: 1 x M12, straight; Coding: A; Handle body: PUR; Locking: Brass, nickel-plated; contacts: gold-plated; tightening torque: 0.7...0.9 Nm / 3.socket - pin layout: 0002 - plug connection: 1 x M12, straight; coding: A; grip body: PUR; locking: brass, nickel-plated; contacts: gold-plated; tightening torque: 0.7...0.9 Nm
- Current carrying capacity total [A]: 3
- Material grip body: PUR
- Material swivel nut: Nickel-plated brass
- Type
E11974
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
4
- Cable length
0.3 m
- Jacket material
PUR
- Nominal voltage
250 V AC
300 V DC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.7 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
E11974
- Content
1 pc(s)
- Cable Ø
4.7 mm
- Cable Ø (max.)
4.7 mm
- Cable Ø range
4.7 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315904 ifm Electronic E11974 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315904 ifm Electronic E11974 Cable connection M12 Plug, straight, Socket, straight 0.3 m No. of pins (RJ): 4, 4 1 pc(s)
Description
This text is machine translated.










