
ifm Electronic E12215 Cable connection M12 Plug, right angle 6 m No. of pins (RJ): 5 1 pc(s) Piece
Highlights & Details
Ifm E12215 connection cable with plug
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Good electromagnetic compatibility thanks to shielded cable
- Durable, reliable sealing even with tool-free mounting
- Gold plated contacts for reliable electrical connections
Technical specifications
- Dimensions [mm] 38 x 15 x 31
- Ambient temperature-1 [°C]: -25...90
- Special feature: Silicone-free; halogen-free; gold-plated contacts; shielded cable
- OPERATING VOLTAGE [V]: < 30 AC / < 36 DC
- Weight [g]: 378,800
- Cable: Cable: 6 m, PVC, halogen-free, violet, Ø 6.7 mm, shielded; 2 x 0.34 mm² / AWG 22 / cable: 6 m, PVC, halogen-free, violet, Ø 6.7 mm, shielded; 2 x 0.25 mm² / AWG 24
- Protection class:IP 68
- Protection class: II
- Silicone-free: Yes
- Plug connection: Plug - pin layout: 0063 - plug connection: 1 x M12, angled; coding: A; locking: Brass, nickel-plated; Contacts: gold-plated; shielded connection cable: shield not connected
- Current carrying capacity total [A]: 4
- Material swivel nut: Nickel-plated brass
- Packaging type
Piece
- Type
E12215
- Product type
Cable connection
- Connector type
Plug, right angle
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
6 m
- Jacket material
PVC
- Nominal voltage
30 V AC
36 V DC
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
6.7 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
A
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
0.34 mm²
- Min. cross section
0.25 mm²
- Features
Halogen-free
Silicone-free
Shielded
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
E12215
- Content
1 pc(s)
- Cable Ø
6.7 mm
- Cable Ø (max.)
6.7 mm
- Cable Ø up to
6.7 mm
- Cable Ø range
6.7 - 6.7 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318189 ifm Electronic E12215 Cable connection M12 Plug, right angle 6 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3318189 ifm Electronic E12215 Cable connection M12 Plug, right angle 6 m No. of pins (RJ): 5 1 pc(s) Piece
Description
This text is machine translated.










