
Technical specifications
- Packaging type
Piece
- Type
E12253
- Product type
Recessed plug
- Connector type
Plug, straight
- Connection side A
M12
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
0.5 m
- Jacket material
PVC
- Nominal voltage
125 V DC/AC
- Connector cross-section (max.)
0.25 mm²
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
M12 plug
- Thread type connection side
M16
- Thread type (wiring and installation)
M16
- Coding
A
- Contact material
Diecast zinc (Ni-plated)
- max. cross section
0.25 mm²
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
E12253
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315463 ifm Electronic E12253 Recessed plug M16 Plug, straight 0.5 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315463 ifm Electronic E12253 Recessed plug M16 Plug, straight 0.5 m No. of pins (RJ): 5 1 pc(s) Piece










