
Highlights & Details
Ifm E12283 connection cable
- For connection to the sensor's parameterization interface
- For reliable signal transmission
Technical specifications
- Ambient temperature-1 [°C]: -25...70
- Application: Crossed patch cable; patch cable
- Design: Ethernet cable, D-coded
- Special feature: Shielded cable
- Weight [g]: 371,300
- Cable 2 - Cable: 5 m, PVC, green, Ø 6.2 mm, shielded; 4 x 0.38 mm²
- Protection class IP 67; IP 42; (M12 plug / RJ45 plug)
- Plug connection: 1.Plug M12 - Pin layout: 0138 - Plug connection: 1 x M12, straight; Coding: D; Handle body: PUR; Locking: Die-cast zinc, nickel-plated; tightening torque: 0.7...0.9 Nm / 3.Connector RJ45 - pin layout: 0134 - plug connection: 1 x RJ45, straight; grip body: PC; shielded connection cable: shielded
- Material grip body: PUR / PC
- Material swivel nut: Die-cast zinc, nickel-plated
- Packaging type
Piece
- Type
E12283
- Product type
Cable connection
- Connector type
Plug, straight
- Connector standard
RJ45
- Connection side A
M12
- Connection side B
RJ45
- No. of pins
4
- Cable length
5 m
- Jacket material
PVC
- Connector cross-section (max.)
0.38 mm²
- Outside Ø
6.2 mm
- Cross-section (sensor/actuator wiring)
0.38 mm²
- Connection
M12 plug
- Coding
D
- max. cross section
0.38 mm²
- Features
D-coded
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Seal type
Screw-on
- Manufacturer part #
E12283
- Content
1 pc(s)
- Cable Ø
6.2 mm
- Cable Ø (max.)
6.2 mm
- Cable Ø range
6.2 mm (max)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318916 ifm Electronic E12283 Cable connection Plug, straight 5 m No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3318916 ifm Electronic E12283 Cable connection Plug, straight 5 m No. of pins (RJ): 4 1 pc(s) Piece
Description
Ifm E12283 connection cable
This text is machine translated.
This text is machine translated.










