
Highlights & Details
Ifm E12287 ready for use plug
- Angled design for use in cramped spaces
- Gold plated contacts for reliable electrical connections
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Secure cable connection by means of screw terminals
Technical specifications
- Dimensions [mm] 42 x 20 x 54
- Ambient temperature-1 [°C]: -25...85
- Special feature: Silicon-free; gold-plated contacts
- OPERATING VOLTAGE [V] < 250 AC/DC
- Weight [g]: 66,500
- Connection/terminals ready for assembly: Screw terminals: ...0.75 mm²
- IP 67 protection
- Silicone-free: Yes
- Plug connection: Plug - pin layout: 0138 - plug connection: 1 x M12, angled; coding: D; grip body: Zinc die-cast, nickel-plated; Locking: zinc die-cast, nickel-plated; contacts: gold-plated; shielded connection cable: shielding
- Current carrying capacity total [A]: 4; (...40 °C)
- Material grip body: Zinc die cast, nickel-plated
- Material swivel nut: Die-cast zinc, nickel-plated
- Type
E12287
- Product type
Sensor/actuator connector
- Connector type
Plug, right angle
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
250 V DC/AC
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Contact surface
Gold plated
- max. cross section
0.75 mm²
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
E12287
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315773 ifm Electronic E12287 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315773 ifm Electronic E12287 Sensor/actuator connector M12 Plug, right angle No. of pins (RJ): 4 1 pc(s)
Description
Ifm E12287 ready for use plug
This text is machine translated.
This text is machine translated.










