
Highlights & Details
Ifm E12315 terminating resistor plug
- Reliable connection technology for PROFIBUS subscribers
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Gold plated contacts for reliable electrical connections
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
- Dimensions [mm] 14.5 x 14.5 x 48.5
- Ambient temperature-1 [°C]: -25...85
- Special feature: Silicon-free; gold-plated contacts
- Weight [g]: 9,900
- IP 67 protection
- Silicone-free: Yes
- Plug connection: Plug - pin layout: 0090 - plug connection: 1 x M12, straight; coding: B; grip body: PUR; locking: Brass, nickel-plated; contacts: gold-plated; tightening torque: 0.6 Nm
- Current carrying capacity total [A]: 4; (...40 °C)
- Material grip body: PUR
- Material swivel nut: Nickel-plated brass
- Packaging type
Piece
- Type
E12315
- Product type
Terminator connector
- Connector type
Plug, straight
- Connector standard
Profibus
- Connection side A
M12
- Connection side B
Terminator
- No. of pins
4
- Jacket material
PUR
- Connection
M12 plug
- Thread type (wiring and installation)
M12
- Coding
B
- Contact surface
Gold plated contacts
- Features
Silicone-free
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
E12315
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315794 ifm Electronic E12315 Terminator connector Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315794 ifm Electronic E12315 Terminator connector Plug, straight No. of pins (RJ): 4 1 pc(s) Piece
Description
Ifm E12315 terminating resistor plug
This text is machine translated.
This text is machine translated.










