
Highlights & Details
Ifm E12354 Pre-assembled socket
- Gold plated contacts for reliable electrical connections
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Secure cable connection by means of screw terminals
- Good electromagnetic compatibility thanks to the attachable cable shield
Technical specifications
- Dimensions [mm] 20 x 20 x 58
- Ambient temperature-1 [°C]: -40...85
- Design: Ethernet cable, D-coded
- Special feature: Silicon-free; gold-plated contacts
- OPERATING VOLTAGE [V]: < 45 AC / < 70 DC
- Weight [g]: 46,700
- Connection/terminals ready for assembly: Screw terminals: ...0.75 mm²; cable jacket: Ø 6...8 mm
- IP 67 protection
- Silicone-free: Yes
- Plug connection: Socket - pin layout: 0139 - plug connection: 1 x M12, straight; coding: D; grip body: Zinc die-cast, nickel-plated; Locking: zinc die-cast, nickel-plated; contacts: gold-plated; shielded connection cable: shielding
- Current carrying capacity total [A]: 4; (...40 °C)
- Material grip body: Zinc die cast, nickel-plated
- Material swivel nut: Die-cast zinc, nickel-plated
- Type
E12354
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Ethernet
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
45 V AC
70 V DC
- Connector cross-section (max.)
0.75 mm²
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
- Contact surface
Gold plated contacts
- Features
Silicone-free
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Manufacturer part #
E12354
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
6 mm
- Cable Ø range
6 - 8 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315839 ifm Electronic E12354 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3315839 ifm Electronic E12354 Sensor/actuator connector M12 Socket, straight No. of pins (RJ): 4 1 pc(s)
Description
This text is machine translated.










