
Technical specifications
- Packaging type
Piece
- Type
E12405
- Product type
Cable connection
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
- Cable length
0.25 m
- Jacket material
PUR
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
5.0 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
M12 plug
- Thread type connection side
M12
- Coding
A
- max. cross section
0.25 mm²
- Features
Halogen-free
- Min. temperature
-25 °C
- Max. temperature
90 °C
- Manufacturer part #
E12405
- Content
1 pc(s)
- Cable Ø
5.0 mm
- Cable Ø (max.)
5.0 mm
- Cable Ø range
5.0 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316648 ifm Electronic E12405 Cable connection M12 0.25 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316648 ifm Electronic E12405 Cable connection M12 0.25 m No. of pins (RJ): 5 1 pc(s) Piece










