
ifm Electronic E12424 Cable connection M12 Plug, straight, Socket, straight 20 m No. of pins (RJ): 4, 4 1 pc(s) Piece
Highlights & Details
Ifm E12424 connection cable
- For connection to the sensor's parameterization interface
- Gold-plated contacts for reliable signal transmission
- High protection class to meet the requirements of harsh industrial ambient
- Good electromagnetic compatibility thanks to shielded cable
Technical specifications
- Dimensions [mm] 15 x 15 x 47.3
- Ambient temperature-1 [°C]: -20...90
- Design: Ethernet cable, D-coded
- Special feature: Gold-plated contacts; shielded cable
- OPERATING VOLTAGE [V]: < 50 AC / < 60 DC
- Weight [g]: 1342,000
- Cable 2 - Cable: 20 m, PVC, green, shielded; 4 x 0.34 mm²
- IP 67 protection
- Protection class III
- Plug connection: 1.Plug - Pin layout: 0138 - Plug connection: 1 x M12, straight; Coding: D; Grip body: TPU; Locking: Zinc die-cast, nickel-plated; contacts: gold-plated; shielded connection cable: shield laid out / 3.socket - pin layout: 0139 - plug connection: 1 x M12, straight; coding: D; grip body: TPU; locking: zinc die-cast, Nickel-plated; Shielded connection cable: shield laid on
- Current carrying capacity total [A]: 4
- Material grip body: TPU
- Material swivel nut: Die-cast zinc, nickel-plated
- Packaging type
Piece
- Type
E12424
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connector standard
Ethernet
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
4
- Cable length
20 m
- Jacket material
PVC
- Nominal voltage
50 V AC
60 V DC
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
D
- Contact material
Gold plated contacts
- Contact surface
Gold plated
- Features
Shielded
- Min. temperature
-20 °C
- Max. temperature
90 °C
- Manufacturer part #
E12424
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319674 ifm Electronic E12424 Cable connection M12 Plug, straight, Socket, straight 20 m No. of pins (RJ): 4, 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3319674 ifm Electronic E12424 Cable connection M12 Plug, straight, Socket, straight 20 m No. of pins (RJ): 4, 4 1 pc(s) Piece
Description
This text is machine translated.










