
ifm Electronic E12425 Cable connection M12 Plug, straight, Socket, straight 0.5 m No. of pins (RJ): 4, 4 1 pc(s) Piece
Highlights & Details
Ifm E12425 connection cable
- High power transmission thanks to very high current capacity
- Gold-plated contacts for reliable signal transmission
- High protection class to meet the requirements of harsh industrial ambient
- High operating temperature range
- Protection against incorrect plugging through special coding
Technical specifications
- Dimensions [mm] 15.4 x 15.4 x 54.8
- Drag-chain compatibility: Bending radius when used flexibly: Min. 10 x cable diameter; bending radius with fixed laying: Min. 5 x cable diameter; traverse speed: Max. 3 m/s at 5 m horizontal traverse length and max. Acceleration of 5 m/s²; bending cycles: > 4 MIO.
- Drag chain capability available: Yes
- Ambient temperature-1 [°C]: -25...85
- Design: Power cable, T-coded
- Special feature: Gold-plated contacts; suitable for drag chains
- Operating voltage [V]: < 60 DC
- Weight [g]: 105,400
- Cable 2 - Cable: 0.5 m, PUR, black; 4 x 1.5 mm²
- IP 67 protection
- Plug connection: 1.Plug - Pin layout: 0183 - Plug connection: 1 x M12, straight; coding: T; handle body: PUR; locking: Zinc die-cast, nickel-plated; contacts: gold-plated / 3.socket - pin layout: 0182 - plug connection: 1 x M12, straight; coding: T; grip body: PUR
- Current carrying capacity total [A]: 12
- Material grip body: PUR
- Material swivel nut: Die-cast zinc, nickel-plated
- Packaging type
Piece
- Type
E12425
- Product type
Cable connection
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
M12
- No. of pins
4
4
- Cable length
0.5 m
- Jacket material
PUR
- Nominal voltage
60 V DC
- Connector cross-section (max.)
1.5 mm²
- Cross-section (sensor/actuator wiring)
1.5 mm²
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
T
T
- Contact material
Gold plated
- Contact surface
Gold plated
- max. cross section
1.5 mm²
- Min. cross section
1.5 mm²
- Features
Suitable for drag chains
- Min. temperature
-25 °C
- Max. temperature
85 °C
- Manufacturer part #
E12425
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318363 ifm Electronic E12425 Cable connection M12 Plug, straight, Socket, straight 0.5 m No. of pins (RJ): 4, 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3318363 ifm Electronic E12425 Cable connection M12 Plug, straight, Socket, straight 0.5 m No. of pins (RJ): 4, 4 1 pc(s) Piece
Description
This text is machine translated.










