
ifm Electronic E12464 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
E12464
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M8
- Connection side B
Customisable
- No. of pins
4
- Nominal voltage
30 V DC/AC
- Connector cross-section (max.)
0.5 mm²
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Connection
Screw terminal
- Thread type connection side
M8
- Thread type (wiring and installation)
M8
- Coding
A
- Contact surface
Gold plated
- max. cross section
0.5 mm²
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Manufacturer part #
E12464
- Content
1 pc(s)
- Cable Ø (max.)
5 mm
- Cable Ø up to
3.5 mm
- Cable Ø range
3.5 - 5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3315544 ifm Electronic E12464 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3315544 ifm Electronic E12464 Sensor/actuator connector M8 Socket, straight No. of pins (RJ): 4 1 pc(s) Piece










