
Technical specifications
- Packaging type
Piece
- Type
E12514
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connector standard
RJ45
- Connection side A
RJ45
- Connection side B
Customisable
- No. of pins
8
- Connector cross-section (max.)
0.34 mm²
- Connection
Socket
- Features
Industrial-grade
- Min. temperature
-10 °C
- Max. temperature
60 °C
- Manufacturer part #
E12514
- Content
1 pc(s)
- Cable Ø (max.)
8 mm
- Cable Ø up to
4.5 mm
- Cable Ø range
4.5 - 8 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316626 ifm Electronic E12514 Sensor/actuator connector Socket, straight No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316626 ifm Electronic E12514 Sensor/actuator connector Socket, straight No. of pins (RJ): 8 1 pc(s) Piece










