
Technical specifications
- Packaging type
Single
- Type
E12560
- Product type
Cable connection
- Connector type
Socket, straight
- Connector standard
DEUTSCH
- Connection side A
M12
- Connection side B
DEUTSCH connector
- No. of pins
6
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
32 V DC
- Connector cross-section (max.)
0.50 mm²
- Outside Ø
5.4 mm
- Cross-section (sensor/actuator wiring)
0.50 mm²
- Connection
Socket
- Coding
A
- max. cross section
0.50 mm²
- Features
Suitable for drag chains
- Min. temperature
-40 °C
- Max. temperature
80 °C
- Manufacturer part #
E12560
- Content
1 pc(s)
- Cable Ø
5.4 mm
- Cable Ø (max.)
5.4 mm
- Cable Ø range
5.4 mm (max)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316491 ifm Electronic E12560 Cable connection Socket, straight 5 m No. of pins (RJ): 6 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3316491 ifm Electronic E12560 Cable connection Socket, straight 5 m No. of pins (RJ): 6 1 pc(s) Single










