
Technical specifications
- Packaging type
Piece
- Type
E12631
- Product type
Cable connection
- Connector type
Plug, straight
- Connector standard
Ethernet
- Connection side A
M12
- Connection side B
RJ45
- No. of pins
8
- Cable length
2 m
- Jacket material
PUR
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
M12 plug
- Coding
X
- Features
Suitable for drag chains
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Seal type
Screw-on
- Manufacturer part #
E12631
- Content
1 pc(s)
- Cable Ø
6.2 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318560 ifm Electronic E12631 Cable connection Plug, straight 2 m No. of pins (RJ): 8 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3318560 ifm Electronic E12631 Cable connection Plug, straight 2 m No. of pins (RJ): 8 1 pc(s) Piece










