
ifm Electronic E12658 Cable connection M12 Plug, straight, Socket, right angle 0.25 m No. of pins (RJ): 5, 5 1 pc(s)
Highlights & Details
Ifm E12658 connection cable
- Connecting cable
- Power cable, L-coded
- 0.25 m
- PUR
- Housing materials PP
- IP 67
- Gold-plated contacts yes
Technical specifications
- Ambient temperature-1 [°C]: -40...90
- Design: Power cable, L-coded
- Special feature: Gold-plated contacts
- Operating voltage [V]: 64 DC
- Weight [g]: 104,200
- Cable: 0.25 m, PUR, black, Ø 11.3 mm, 5 x 2.5 mm²
- IP 67 protection
- Plug connection: 1.Plug - Pin layout: 0210 - Connector: 1 x M12, straight; Coding: L; Handle: TPE; Lock: Brass, nickel-plated; contacts: gold-plated / 3.socket - pin layout: 0211 - plug connection: 1 x M12, angled; coding: L; grip body: TPE; locking: brass, angled nickel-plated; contacts: gold-plated
- Current carrying capacity total [A]: 16
- Material grip body:TPE
- Material swivel nut: Nickel-plated brass
- Type
E12658
- Product type
Cable connection
- Connector type
Plug, straight
Socket, right angle
- Connection side A
M12
- Connection side B
M12
- No. of pins
5
5
- Cable length
0.25 m
- Jacket material
PUR
- Nominal voltage
64 V DC
- Connector cross-section (max.)
2.5 mm²
- Outside Ø
11.3 mm
- Cross-section (sensor/actuator wiring)
2.5 mm²
- Connection
Connector
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
L
L
- Contact surface
Gold plated
- max. cross section
2.5 mm²
- Features
L -coded
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Manufacturer part #
E12658
- Content
1 pc(s)
- Cable Ø
11.3 mm
- Cable Ø (max.)
11.3 mm
- Cable Ø up to
11.3 mm
- Cable Ø range
11.3 - 11.3 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318176 ifm Electronic E12658 Cable connection M12 Plug, straight, Socket, right angle 0.25 m No. of pins (RJ): 5, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318176 ifm Electronic E12658 Cable connection M12 Plug, straight, Socket, right angle 0.25 m No. of pins (RJ): 5, 5 1 pc(s)
Description
This text is machine translated.










