
ifm Electronic E12673 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece
Technical specifications
- Packaging type
Piece
- Type
E12673
- Product type
Sensor/actuator connector
- Connector type
Plug, straight
- Connector standard
Sensor connector
- Connection side A
M12
- Connection side B
Customisable
- No. of pins
5
- Nominal voltage
63 V DC
- Connector cross-section (max.)
2.5 mm²
- Outside Ø
25 mm
- Cross-section (sensor/actuator wiring)
2.5 mm²
- Connection
Screw terminal
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
L
- Contact material
Gold plated
- Contact surface
Gold plated contacts
- max. cross section
2.5 mm²
- Min. cross section
1.5 mm²
- Features
L -coded
- Min. temperature
-40 °C
- Max. temperature
85 °C
- Manufacturer part #
E12673
- Content
1 pc(s)
- Cable Ø (max.)
13 mm
- Cable Ø up to
8 mm
- Cable Ø range
8 - 13 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316291 ifm Electronic E12673 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316291 ifm Electronic E12673 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 5 1 pc(s) Piece










