
ifm Electronic E12689 Adapter cable Plug, straight, Socket, straight 1 m No. of pins (RJ): 4, 5 1 pc(s) Piece
EAN:
Part number:
Item no:
Highlights & Details
Ifm E12689 USB adapter cable
- USB Adapter cable
- 1 m).
- PUR
- Gold-plated contacts yes
Technical specifications
- Special feature: Gold-plated contacts; shielded cable
- Operating voltage [V]: 5 DC
- Weight [g]: 50,800
- Cable 2 - Cable: 1 m, PUR, Ø 4.5 mm, shielded
- Protection class III
- Plug connection: 1.Plug USB - Pin layout: 0087 - Plug connection: 1 x USB, straight / 3.Socket - Pin layout: 0162 - Pin layout: 1 x M12, straight; Code: B; Contacts: Gold-plated
- Current carrying capacity total [A]: 4
- Version - USB 2.0 A
- Packaging type
Piece
- Type
E12689
- Product type
Adapter cable
- Connector type
Plug, straight
Socket, straight
- Connector standard
USB 2.0 type A plug
- Connection side A
M12
- Connection side B
USB connector
- No. of pins
4
5
- Cable length
1 m
- Jacket material
PUR
- Nominal voltage
5 V DC
- Outside Ø
4.5 mm
- Connection
USB A
- Coding
B
- Contact surface
Gold plated
- Features
Shielded
- Manufacturer part #
E12689
- Content
1 pc(s)
- Cable Ø
4.5 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3316004 ifm Electronic E12689 Adapter cable Plug, straight, Socket, straight 1 m No. of pins (RJ): 4, 5 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3316004 ifm Electronic E12689 Adapter cable Plug, straight, Socket, straight 1 m No. of pins (RJ): 4, 5 1 pc(s) Piece
Description
Ifm E12689 USB adapter cable
This text is machine translated.
This text is machine translated.










