• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E21159 Mirror E21159 1 pc(s)

Image similar
Product type
Mirror
Type
E21159
Content
1 pc(s)
Width
262 mm
Height
226 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E2159 triple mirror

  • For reliable operation of distance sensors in reflection mode
  • Easy mounting with screws
  • Suitable for laser light

Technical specifications

  • Dimensions [mm] 262 x 226 x 9
  • Ambient temperature-1 [°C]: -10...60
  • Design: Angular
  • Weight [g]: 380,400
  • Reflector area [mm]: 226 x 234
Product type

Mirror

Type

E21159

Content

1 pc(s)

Width

262 mm

Height

226 mm

Weight

0.3800 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3319383 ifm Electronic E21159 Mirror E21159 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319383 ifm Electronic E21159 Mirror E21159 1 pc(s)

Description

Ifm E2159 triple mirror

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?