• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E30122 Adapter E30122 1 pc(s)

Image similar
Product type
Adapter
Type
E30122
Content
1 pc(s)
Weight
0.1890 kg
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E30122 welding adapter

  • Welding adapter for process sensors
  • For use in industrial and hygienic applications
  • Robust stainless steel design for use in harsh industrial environments
  • High compressive strength

Technical specifications

  • Sealing ring
  • Compressive strength [bar]: 50
  • Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
  • Weight [g]: 191,500
  • Mounting: For thin wall thicknesses
  • Process connection: Welding adapter Ø 50 mm
  • G 1 internal thread Aseptoflex Vario
  • Safety instructions: The compatibility between Medium and product material must be checked in all applications.
  • Materials in contact with the Medium: 1.4435 (stainless steel / 316L) ; Surface finish : Ra<0.4 / Rz 4
Product type

Adapter

Type

E30122

Content

1 pc(s)

Weight

0.1890 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3317256 ifm Electronic E30122 Adapter E30122 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3317256 ifm Electronic E30122 Adapter E30122 1 pc(s)

Description

Ifm E30122 welding adapter

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?