• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E30128 closing plug E30128 1 pc(s)

Image similar
Product type
closing plug
Type
E30128
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E30128 blanking plug

  • Reliable closure of unnecessary process connections
  • Effective protection against deformation and damage of the thread during the welding process
  • Particularly suitable for use in hygienic applications
  • Robust stainless steel design for use in harsh industrial environments

Technical specifications

  • Compressive strength [bar]: 100
  • Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
  • Weight [g]: 203,000
  • Process connection: Thread connection G 1 External thread Aseptoflex Vario
  • Safety instructions: The compatibility between Medium and product material must be checked in all applications.
  • Materials in contact with the Medium: 1.4435 (stainless steel / 316L) Surface texture : Ra<0.4 / Rz 4; sealing ring: FKM
Product type

closing plug

Type

E30128

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3317473 ifm Electronic E30128 closing plug E30128 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3317473 ifm Electronic E30128 closing plug E30128 1 pc(s)

Description

Ifm E30128 blanking plug

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?