• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E30141 U-bend pipe E30141 1 pc(s)

Image similar
Product type
U-bend pipe
Type
E30141
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E30141 water bag pipe

  • Reliable protection against pressure shocks
  • Effective protection against excessive heating

Technical specifications

  • Application: For industrial use
  • Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
  • Weight [g]: 758,200
  • Media: Liquid and gaseous media
  • Process connection G 1/2
  • G 1/2 sensor connection
  • Safety instructions: The compatibility between Medium and product material must be checked in all applications.
Product type

U-bend pipe

Type

E30141

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3317174 ifm Electronic E30141 U-bend pipe E30141 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3317174 ifm Electronic E30141 U-bend pipe E30141 1 pc(s)

Description

Ifm E30141 water bag pipe

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?