• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E30152 Adapter E30152 1 pc(s)

Image similar
Product type
Adapter
Type
E30152
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E30152 welding adapter

  • Welding adapter for process sensors
  • For use in industrial and hygienic applications
  • Robust stainless steel design for use in harsh industrial environments

Technical specifications

  • Tightening torque [Nm]: 5...20
  • Execution: With leakage boring
  • Compressive strength [bar]: 50
  • Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
  • Weight [g]: 32,350
  • Medium temperature [°C]: < 250
  • Process connection: Welding adapter Ø 19 mm
  • Sensor connection M12 x 1.5 sealing cone
  • Safety instructions: The compatibility between Medium and product material must be checked in all applications.
Product type

Adapter

Type

E30152

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3317098 ifm Electronic E30152 Adapter E30152 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3317098 ifm Electronic E30152 Adapter E30152 1 pc(s)

Description

Ifm E30152 welding adapter

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?