For the installation of process sensors in containers or pipes
Simple, fast and secure mounting
Particularly suitable for use in hygienic applications
Adapter made of stainless steel for the requirements of the food and beverage industry
High compressive strength
Technical specifications
Sealing ring
Execution: With leakage boring
Compressive strength [bar]: 16
Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
Weight [g]: 100,000
Standard DIN 11866: H4
Process connection: Clamp DN25...DN40 (1...1.5") DIN 32676 (ISO 2852)
G 1 internal thread Aseptoflex Vario
Safety instructions: The compatibility between Medium and product material must be checked in all applications.
Materials in contact with the Medium: 1.4435 (stainless steel / 316L) ; Surface finish : Ra<0.4 / Rz 4
Product type
Adapter
Type
E33208
Content
1 pc(s)
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)