• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E33228 Adapter E33228 1 pc(s)

Image similar
Product type
Adapter
Type
E33228
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E33228 terminal adapter

  • For the installation of process sensors in pipes
  • Simple, fast and secure mounting
  • Particularly suitable for use in hygienic applications
  • Adapter made of stainless steel for the requirements of the food and beverage industry
  • High compressive strength

Technical specifications

  • Sealing ring
  • Execution: With leakage boring
  • Compressive strength [bar]: 25
  • Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
  • Weight [g]: 225,000
  • Standard DIN 11866: H4
  • Process connection: Varivent shape F, DN25 (1"), Ø 50 mm
  • G 1 internal thread Aseptoflex Vario
  • Safety instructions: The compatibility between Medium and product material must be checked in all applications.
  • Materials in contact with the Medium: 1.4435 (stainless steel / 316L) ; Surface finish : Ra<0.4 / Rz 4
Product type

Adapter

Type

E33228

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3319054 ifm Electronic E33228 Adapter E33228 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319054 ifm Electronic E33228 Adapter E33228 1 pc(s)

Description

Ifm E33228 terminal adapter

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?