Particularly suitable for use in hygienic applications
Adapter made of stainless steel for the requirements of the food and beverage industry
High compressive strength
Technical specifications
Sealing ring
Compressive strength [bar]: 25
Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
Weight [g]: 615,000
Standard DIN 11866: H4
Process connection: DRD flange Ø 65 mm
G 1 internal thread Aseptoflex Vario
Safety instructions: The compatibility between Medium and product material must be checked in all applications.
Materials in contact with the Medium: 1.4435 (stainless steel / 316L) ; Surface finish : Ra<0.4 / Rz 4
Product type
Adapter
Type
E33242
Content
1 pc(s)
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)