For the installation of process sensors in containers or pipes
Simple, fast and secure mounting
Particularly suitable for use in hygienic applications
Adapter made of stainless steel for the requirements of the food and beverage industry
High compressive strength
Technical specifications
Sealing ring
Design: For ISO tubes (series B)
Compressive strength [bar]: 40
Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
Weight [g]: 142,000
Standard DIN 11866: H4
Mounting type: For ISO tubes (series B)
Process connection: Pipe screwing DN33.7 DIN 11864-1-A-BS
G 1 internal thread Aseptoflex Vario
Safety instructions: The compatibility between Medium and product material must be checked in all applications.
Materials in contact with the Medium: 1.4435 (stainless steel / 316L) ; Surface finish : Ra<0.4 / Rz 4
Product type
Pipe fastener
Type
E33304
Content
1 pc(s)
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)