• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E33434 Process adapter E33434 1 pc(s)

Image similar
Product type
Process adapter
Type
E33434
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E33434 Process adapter

  • For fitting process sensors in tanks
  • Simple, fast and secure mounting
  • Particularly suitable for use in hygienic applications
  • Adapter made of stainless steel for the requirements of the food and beverage industry
  • High compressive strength

Technical specifications

  • Sealing ring
  • Design: Accessories for, PY200x, PM17xx, PI27xx, PG27xx, : Rosemount 1199 (SSW) Tank Spud Seal
  • Compressive strength [bar]: 34
  • Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
  • Weight [g]: 1602,000
  • Standard DIN 11866: H4
  • Process connection: Tank Spud Rosemount 1199 (SSW) Tank Spud Seal
  • G 1 Aseptoflex Vario sensor connection
  • Safety instructions: The compatibility between Medium and product material must be checked in all applications.
  • Materials in contact with the Medium: 1.4435 (stainless steel / 316L) ; Surface finish : Ra<0.4 / Rz 4; O-rings: EPDM
Product type

Process adapter

Type

E33434

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321040 ifm Electronic E33434 Process adapter E33434 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3321040 ifm Electronic E33434 Process adapter E33434 1 pc(s)

Description

Ifm E33434 Process adapter

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?