For the installation of process sensors in containers or pipes
Simple, fast and secure mounting
Particularly suitable for use in hygienic applications
Adapter made of stainless steel for the requirements of the food and beverage industry
High compressive strength
Technical specifications
Seal: Metal on metal
Compressive strength [bar]: 40
Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
Weight [g]: 139,500
Standard DIN 11866: H4
Process connection: SMS pipe fitting DN40 (1.5")
G 1 internal thread Aseptoflex Vario
Safety instructions: The compatibility between Medium and product material must be checked in all applications.
Materials in contact with the Medium: 1.4435 (stainless steel / 316L) ; Surface finish : Ra<0.4 / Rz 4
Product type
Pipe fastener
Type
E33731
Content
1 pc(s)
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)