• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic E40277 T-item E40277 1 pc(s)

Image similar
Product type
T-item
Type
E40277
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm E40277 T-piece

  • Safe installation of process sensors in pipes
  • For use in industrial applications
  • Robust stainless steel

Technical specifications

  • Flow Range [l/min]: 0...10
  • Application: For industrial use
  • Design: For sensors and adapters with process connection M18 x 1.5
  • Compressive strength [bar]: 30
  • Pressure device guideline: A possible classification according to the DGRL must be performed according to application-specific and by the user / operator.
  • Weight [g]: 531,000
  • Media: Liquid and gaseous media
  • Process connection: Threaded connection R 1/2
  • M18 x 1.5 sensor connection
  • Safety instructions: The compatibility between Medium and product material must be checked in all applications.
Product type

T-item

Type

E40277

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3319878 ifm Electronic E40277 T-item E40277 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3319878 ifm Electronic E40277 T-item E40277 1 pc(s)

Description

Ifm E40277 T-piece

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?